Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stancor P-8615

Transformer, Power; 12VA; Chassis; Pri: 115/230V; Sec: 24VCT; Sec: 0.25A; Solder Lug
$ 33.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stancor P-8615.

IHS

Datasheet2 pages27 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35

Descriptions

Descriptions of Stancor P-8615 provided by its distributors.

Transformer, Power; 12VA; Chassis; Pri:115/230V; Sec:24VCT; Sec:0.25A; Solder Lug
Power Transformer 1500Vrms 12VA 8 Terminal Solder Lug Flange Mount
Non-Compliant Flanges 73.2 mm 60.5 mm Unknown 12 W 500 mA 8
Transformer; Power Rating:12Va; Secondary Voltages:2 X 24V; Current Rating:500Ma; Isolation Transformer Primary Voltages:1 X 230V, 2 X 115V; Plug Type:-; Product Range:-; Input Voltage:115Vac; Output Current:0.5A; Supply Voltage:230V

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • P8615