Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stancor P-8602

Transformer; Chassis; Pri: 117V; Sec: 28VCT; Sec: 0.3A; Lead; 50/60Hz; 2.88In.In.W; 1.63In.
$ 23.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stancor P-8602.

element14

Datasheet3 pages20 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of Stancor P-8602 provided by its distributors.

Transformer; Chassis; Pri:117V; Sec:28VCT; Sec:0.3A; Lead; 50/60Hz; 2.88In.In.W; 1.63In.
Power Transformer 1500Vrms 5 Terminal Wire Lead Flange Mount
Non-Compliant Flanges 73.2 mm 41.4 mm Unknown 300 mA 5 300 mA
Power Transformer; Chassis Mount Transformer Type:Isolating; Secondary Voltages:28V; Power Rating:-; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:300Ma; Transformer Terminals:- |White Rodgers P-8602

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • P8602