Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stancor P-8384

Transformer, Power, Config Bobbin, 1, Freq 50/60HZ, Pri 117VAC, Sec 12.6 (ct)vac
$ 37.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stancor P-8384.

IHS

Datasheet4 pages27 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Stancor P-8384 provided by its distributors.

TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 117VAC, SEC 12.6 (CT)VAC
Power Transformer (Single Secondary) Input Voltage (AC) 117,
Power Transformer 1500Vrms 5 Terminal Wire Lead Flange Mount
Compliant Flanges, Panel 82.55 mm 50.8 mm 408 g Unknown Quick Connect 1 W
Power Transformer; Transformer Type:Power; Output Voltage:12.6V; Leaded Process Compatible:No; Output Current:1A; Peak Reflow Compatible (260 C):No; Series:P; Supply Voltage:117V; Transformer Mounting:Chassis

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • P8384