Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stancor P-6378

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 12/24VAC, Ul

$ 75.894

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stancor P-6378.

Newark

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65

Descriptions

Descriptions of Stancor P-6378 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 12/24VAC, UL
Power Transformer 12/24VAC 8/4A 8 Terminal Wire Lead Flange Mount
Power Transformer 96VA 8 Terminal Solder Lug Flange Mount
Compliant Flanges, Panel 71.37 mm 88.9 mm 1.905088 kg UL Quick Connect 96 W
Power Transformer; Chassis Mount Transformer Type:Isolating; Secondary Voltages:2 X 12V; Power Rating:96Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:8A; Transformer Terminals:Solder Lug Rohs Compliant: Yes |Stancor P-6378

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6378