Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stancor LB-624

Transformer, Low Profile; 6VA; Sec: Ser 250mA; Pri: 115/230V; Sec: Ser 24VCT; PC; 1.56In.
$ 29.445

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stancor LB-624.

IHS

Datasheet2 pages27 years ago

element14

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Stancor LB-624 provided by its distributors.

Transformer, Low Profile; 6VA; Sec:Ser 250mA; Pri:115/230V; Sec:Ser 24VCT; PC; 1.56In.
Printed Circuit Transformer (Low Boy), VA 6, Input 115/230 V
Power Transformer 2000Vrms 6VA 8 Terminal PC Pin Thru-Hole
Compliant PCB, Through Hole 39.62 mm 22.35 mm 47.75 mm 154.221406 g UL Bulk
Transformers 115/230AC 12V DUAL
Bobbins Transformer; Power Rating:6Va; Secondary Voltages:2 X 12V; Current Rating:500Ma; Isolation Transformer Primary Voltages:1 X 230V, 2 X 115V; Plug Type:-; Product Range:-; Input Voltage:115Vac; Output Current:500Ma

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB624