Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stancor LB-616

Transformer, Power, Toroidal, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 8/16VAC, Pcb
$ 29.831

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stancor LB-616.

IHS

Datasheet2 pages27 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35

Descriptions

Descriptions of Stancor LB-616 provided by its distributors.

TRANSFORMER, POWER, TOROIDAL, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 8/16VAC, PCB
Power Transformer 2000Vrms 6VA 8 Terminal PC Pin Thru-Hole
Compliant PCB, Through Hole 39.6 mm 22.4 mm 47.8 mm 154.221406 g UL 6 W
Power Transformer, 6VA
Printed Circuit Transform

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB-616.
  • LB616