Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stancor LB-612

Power Transformer 2000Vrms Dual Prim. Dual Sec. 230V/115V Prim. 12.6V/6.3V Sec. Through Hole
$ 29.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stancor LB-612.

IHS

Datasheet2 pages27 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35

Descriptions

Descriptions of Stancor LB-612 provided by its distributors.

Power Transformer 2000Vrms Dual Prim. Dual Sec. 230V/115V Prim. 12.6V/6.3V Sec. Through Hole
Transformer, Low Profile; 6VA; Sec:Ser 450mA; Pri:115/230V; Sec:Ser 12.6VCT; PC
Power Transformer 2000Vrms 6VA 8 Terminal PC Pin Thru-Hole
Compliant Through Hole 39.6 mm 22.4 mm 47.8 mm 6 W 900 mA 8
Power Transformer; Output Current:900mA; Output Voltage:6.3V; Supply Voltage:230V; Power Rating:6VA; Series:LB; Transformer Type:Printed Circuit; Transformer Mounting:PC Board; Current Rating:450 Series/900 PrllelmA; Output/Outlet:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB612