Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stancor GIS-1000

Transformer, Isolation; Str; Pri/Sec: 115V; 50/60Hz; 1000VA; 4.38In.W; UL Listed
$ 270.645

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stancor GIS-1000.

IHS

Datasheet2 pages27 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Stancor GIS-1000 provided by its distributors.

Transformer, Isolation; Str; Pri/Sec:115V; 50/60Hz; 1000VA; 4.38In.W; UL Listed
Isolation Transformer, Straight, Input Voltage at 50/60 Hz 1
Power Transformer 1500Vrms 1000VA Wire Lead Flange Mount
Compliant Flanges 206.5 mm 136.65 mm 111.25 mm 14.061363 kg UL Unknown
Auto/Isolation Transformers Isolation 115V/115V
Isolation Transformer; Power Rating:1Kva; Secondary Voltages:115V; Current Rating:8.7A; Isolation Transformer Primary Voltages:1 X 115V; Plug Type:-; Product Range:-; Input Voltage:115Vac; No. Of Phases:single Phase

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • GIS1000