Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stancor DSW-616

Transformer, Split Bobbin; 20VA; Sec: Ser 1250mA; Pri: 115/230V; Sec: Ser 16VCT; PC
$ 29.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stancor DSW-616.

Official Datasheet12 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35

Descriptions

Descriptions of Stancor DSW-616 provided by its distributors.

Transformer, Split Bobbin; 20VA; Sec:Ser 1250mA; Pri:115/230V; Sec:Ser 16VCT; PC
Printed Circuit Transformer Side-Winder, Dual Input Voltages
Power Transformer 2500Vrms 20VA 8 Terminal PC Pin Thru-Hole
Compliant PCB, Through Hole 47.8 mm 36.6 mm 57.1 mm 362.873896 g CSA, UL 20 W
Printed Circuit Transformer; Output Voltage:8V; Supply Voltage:230V; Power Rating:20VA; Series:DSW; Transformer Type:Printed Circuit; Primary Voltages:115 / 230V; Secondary Voltages:2 x 8V; Secondary Current Nominal:2.5A

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSW616