What’s new: Find the right parts faster with our redesigned experience

Learn more

Stackpole Electronics WW3FT3K00

Fixed Resistor, Wire Wound, 3W, 3000ohm, 94.87V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics WW3FT3K00.

IHS

Datasheet7 pages3 years ago

Stackpole Electronics

Inventory History

3 month trend:
+0.17%

CAD Models

Download Stackpole Electronics WW3FT3K00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Stackpole Electronics WW3FT3K00 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 3000ohm, 94.87V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Wirewound 3K Ohm 1% 3W ±20ppm/C Silicone AXL T/R
RES, WW, 3W, 3 Kohm, 1%
RES 3K OHM 1% 3W AXIAL
Fixed Resistor, Wire Wound
3K¦¸ ¡À1% 3W ¡À20ppm/¡æ 14.22mm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)