Stackpole Electronics RSF12GB6K80

Fixed Resistor, Metal Oxide, 0.5W, 6800ohm, 250V, 2% +/-Tol, Through Hole Mount
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RSF12GB6K80.

IHS

Datasheet9 pages3 years ago

Stackpole Electronics

Master Electronics

CAD Models

Download Stackpole Electronics RSF12GB6K80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Stackpole ElectronicsRSF1JT6K80
Fixed Resistor, Metal Oxide, 1W, 6800ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT6K20
Fixed Resistor, Metal Oxide, 2W, 6200ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityLR0204F6K8
Res, 6K8, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F6K8
Stackpole ElectronicsCF18JT6K80
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 6.8kOhm 0.125W 1/8W
Through Hole Metal Film Resistor, Mrs 25; |Vishay MRS25000C6801FRP00
TE ConnectivityCFR16J6K8
Res, 6K8, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J6K8

Descriptions

Descriptions of Stackpole Electronics RSF12GB6K80 provided by its distributors.

Fixed Resistor, Metal Oxide, 0.5W, 6800ohm, 250V, 2% +/-Tol, Through Hole Mount
RES, MO, 1/2W, 6.8 Kohm, 2%
RES 6.8K OHM 2% 1/2W AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)