Stackpole Electronics RPC0805JT6R80

Res Thick Film 0805 6.8 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RPC0805JT6R80.

IHS

Datasheet12 pages3 years ago

Stackpole Electronics

Inventory History

3 month trend:
-6.25%

CAD Models

Download Stackpole Electronics RPC0805JT6R80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.009
Stock
52,030
146,598
Authorized Distributors
6
6
Resistance
6.8 Ω
6.8 Ω
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 6.8ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Yageo GroupRC0805JR-076R8L
Res Thick Film 0805 6.8 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Yageo GroupAC0805JR-076R8L
Res Thick Film 0805 6.8 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 6.8 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 6.8ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0508 6.8 Ohm 5% 1W ±200ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Stackpole Electronics RPC0805JT6R80 provided by its distributors.

Res Thick Film 0805 6.8 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 6.8ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Chip Resistor, 6.8Ω ±5%, 250mW, ±200ppm/°C, 0805, SMD, 2mm × 1.25mm × 600μm
RES, PULSE, 0805, 6.8 ohm, 5%, 0.25W
RPC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 6.8Ohm 0.25W 1/4W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)