Stackpole Electronics RPC0805JT1K00

Res Thick Film 0805 1K Ohm 5% 0.25W ±100ppm/°C Molded SMD Paper T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RPC0805JT1K00.

IHS

Datasheet12 pages3 years ago

Stackpole Electronics

Inventory History

3 month trend:
-0.87%

CAD Models

Download Stackpole Electronics RPC0805JT1K00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.029
$ 0.029
Stock
292,008
226,826
226,826
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0805JR-071KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 1kΩ 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGH0805J1K0
RES SMD 1K OHM 5% 1/3W 0805 / 1 kOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Thick Film
Yageo GroupAC0805JR-071KL
Res Thick Film 0805 1K Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805JR-131KL
Res Thick Film 0805 1K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRGH0805J1K0
RES SMD 1K OHM 5% 1/3W 0805 / 1 kOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Thick Film
TE Connectivity / AMP3-2176244-7
Res Anti-Surge Thick Film 0805 1k Ohm 5% 1/2W ±100ppm/°C Molded Paper T/R

Descriptions

Descriptions of Stackpole Electronics RPC0805JT1K00 provided by its distributors.

Res Thick Film 0805 1K Ohm 5% 0.25W ±100ppm/°C Molded SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1000ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Chip Resistor, 1kΩ ±5%, 250mW, ±100ppm/°C, 0805, SMD, 2mm × 1.25mm × 600μm
0805 (2012Metric) FIXED RESISTOR RPC 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 1kOhm ±100ppm/C

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)