Stackpole Electronics RNMF14FTC1K60

Fixed Resistor, Metal Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNMF14FTC1K60.

IHS

Datasheet8 pages3 years ago

Master Electronics

Stackpole Electronics

Inventory History

3 month trend:
-4.59%

CAD Models

Download Stackpole Electronics RNMF14FTC1K60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityLR0204F1K6
Res, 1K6, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F1K6
TE Connectivity / AMP1622362-1
Res, 1K65, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F1K65
TE ConnectivityLR0204F1K6
Res, 1K6, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F1K6
Yageo GroupMFR-25FRF52-1K5
Fixed Resistor, Metal Film, 0.25W, 1500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1K47
Fixed Resistor, Metal Film, 0.25W, 1470ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1K65
Fixed Resistor, Metal Film, 0.25W, 1650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Stackpole Electronics RNMF14FTC1K60 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 1.6K Ohm 1% 0.25W(1/4W) ±50ppm/C AXL T/R
Chip Resistor, 1.6kΩ ±1%, 250mW, ±50ppm/°C, TH, 3.3mm L
RES, MF, 1/4W, 1.6 Kohm, 1%, 50 ppm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)