Stackpole Electronics RMCW0612FT1K00

Res Thick Film 0612 1K Ohm 1% 0.75W(3/4W) ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCW0612FT1K00.

IHS

Datasheet7 pages3 years ago

Stackpole Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.062
Stock
124,200
356,688
Authorized Distributors
6
5
Resistance
1 kΩ
1 kΩ
Case/Package
0612
0612
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Stackpole Electronics RMCW0612FT1K00 provided by its distributors.

Res Thick Film 0612 1K Ohm 1% 0.75W(3/4W) ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, Surface Mount, 0612
RESISTOR, 0612, 1 Kohm, 1%, 0.75W - Thick Film Chip Resistor - Wide Termination
Chip Resistor, 1kΩ ±1%, 750mW, ±100ppm/°C, 0612, SMD, 3.2mm × 1.6mm × 650μm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)