Stackpole Electronics RMCF2512JT30R0

Res Thick Film 2512 30 Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF2512JT30R0.

IHS

Datasheet13 pages3 years ago

Upverter

Future Electronics

Stackpole Electronics

Inventory History

3 month trend:
-29.04%

CAD Models

Download Stackpole Electronics RMCF2512JT30R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.166
$ 0.166
Stock
103,997
64,276
64,276
Authorized Distributors
6
6
6
Resistance
30 Ω
30 Ω
30 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-01-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupRC2512JK-0730RL
Res Thick Film 2512 30 Ohm 5% 1W ±100ppm/C Pad SMD T/R
Yageo GroupRC2512JK-0727RL
Res Thick Film 2512 27 Ohm 5% 1W ±100ppm/C Pad SMD T/R
Yageo GroupRC2512JK-0733RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 33Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TYJ300U
Res Thick Film 2512 30 Ohm 5% 1W ±200ppm/°C SMD Embossed Carrier T/R
Res Thick Film 2512 30 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 30ohm, 500V, 5% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Stackpole Electronics RMCF2512JT30R0 provided by its distributors.

Res Thick Film 2512 30 Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R
Res Thick Film 2512 30 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
RMCF Series 2512 1 W 30 Ohm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor
Chip Resistor, 30Ω ±5%, 1W, ±200ppm/°C, 2512, SMD, 6.3mm × 3.2mm × 700μm
RESISTOR, 2512, 30 ohm, 5%, 1W - Thick film - General Purpose
Fixed Resistor, Metal Glaze/thick Film, 1W, 30ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)