Stackpole Electronics RMCF2512FT301R

Res Thick Film 2512 301 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF2512FT301R.

IHS

Datasheet13 pages3 years ago

Upverter

Future Electronics

Stackpole Electronics

Arrow Electronics

Inventory History

3 month trend:
-17.54%

CAD Models

Download Stackpole Electronics RMCF2512FT301R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.106
$ 0.106
Stock
40,948
52,882
52,882
Authorized Distributors
6
3
3
Resistance
301 Ω
301 Ω
301 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-01-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 301ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-07330RL
Res Thick Film 2512 330 Ohm 1% 1W ±100ppm/C Pad SMD T/R
Res Thick Film 2512 316 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 330 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512FK-07274RL
Chip Resistor 274Ω ±1% 1W ±100ppm/°C 2512 SMD 6.35mm × 3.1mm × 650μm
Yageo GroupRC2512FK-07300RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 300Ω 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Stackpole Electronics RMCF2512FT301R provided by its distributors.

Res Thick Film 2512 301 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Chip Resistor, 301Ω ±1%, 1W, ±100ppm/°C, 2512, SMD, 6.3mm × 3.2mm × 700μm
RESISTOR, 2512, 301 ohm, 1%, 1W - Thick film - General Purpose
Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
301 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)