Stackpole Electronics RMCF1210JT1M00

Res Thick Film 1210 1M Ohm 5% 1/3W ±200ppm/°C Molded SMD Plastic T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF1210JT1M00.

IHS

Datasheet13 pages3 years ago

Master Electronics

Upverter

Stackpole Electronics

Electro Sonic

Inventory History

3 month trend:
-2.55%

CAD Models

Download Stackpole Electronics RMCF1210JT1M00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.02
Stock
91,259
133,364
Authorized Distributors
6
6
Resistance
1 MΩ
1 MΩ
Case/Package
1210
1210
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-01-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Chip Resistor, 1MΩ ±5% 250mW ±200ppm/°C 1210 SMD, 3.2mm × 2.5mm × 700μm
PanasonicERJ-14YJ105U
Res Thick Film 1210 1M Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 1000000ohm, 200V, 5% +/-Tol, Surface Mount, 1210
Res Thick Film 1210 1M Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-14YJ914U
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 910000ohm, 200V, 5% +/-Tol, Surface Mount, 1210
PanasonicERJ-14YJ115U
Res Thick Film 1210 1.1M Ohm 5% 0.5W -400ppm/°C to 150ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Stackpole Electronics RMCF1210JT1M00 provided by its distributors.

Res Thick Film 1210 1M Ohm 5% 1/3W ±200ppm/°C Molded SMD Plastic T/R
Res Thick Film 1210 1M Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res Thkflm 1210 1M Ohm 5% 1/3W 200Ppm/ C Smd Rohs Compliant: Yes
Chip Resistor, 1MΩ ±5% 500mW ±200ppm/°C 1210 SMD 3.2mm × 2.5mm × 700μm
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1e+06ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
RESISTOR, 1210, 1 Mohm, 5%, 0.33W - Thick film - General Purpose

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RMCF1210JT1M00.