Stackpole Electronics RMCF01005FT300R

Res Thick Film 01005 300 Ohm 1% 0.03W ±200ppm/C Pad SMD T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF01005FT300R.

IHS

Datasheet13 pages3 years ago

Upverter

Inventory History

3 month trend:
-80.00%

CAD Models

Download Stackpole Electronics RMCF01005FT300R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.095
Stock
42,570
6,942
Authorized Distributors
6
6
Resistance
300 Ω
300 Ω
Case/Package
-
-
Tolerance
1 %
1 %
Power Rating
30 mW
31 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-09-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Stackpole Electronics RMCF01005FT300R provided by its distributors.

Res Thick Film 01005 300 Ohm 1% 0.03W ±200ppm/C Pad SMD T/R
RESISTOR, 01005, 300 ohm, 1%, 0.03W - Thick film - General Purpose
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 300ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005
±1% ±200ppm/°C 300Ω 31.25mW 01005 400μm × 200μm × 150μm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)