Stackpole Electronics RAVF324DJT15R0

Res Array, 15 Ohm, 5%, 1206X4, Convex
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RAVF324DJT15R0.

IHS

Datasheet6 pages3 years ago

Stackpole Electronics

Alternate Parts

Price @ 1000
$ 0.102
Stock
0
86,110
Authorized Distributors
4
4
Resistance
15 Ω
15 Ω
Mount
Surface Mount
Surface Mount
Case/Package
1220
1220
Number of Resistors
-
4
Tolerance
5 %
5 %
Power Per Element
-
125 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Stackpole Electronics RAVF324DJT15R0 provided by its distributors.

RES ARRAY, 15 ohm, 5%, 1206X4, CONVEX
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)