Stackpole Electronics PCF14JT750K

Res Carbon Film 750K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal AXL Panasert
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics PCF14JT750K.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Master Electronics

Future Electronics

CAD Models

Download Stackpole Electronics PCF14JT750K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.013
$ 0.013
Stock
21,700
321,754
321,754
Authorized Distributors
6
6
6
Resistance
750 kΩ
750 kΩ
750 kΩ
Mount
Through Hole
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Carbon Film
Temperature Coefficient
-850 ppm/°C
-850 ppm/°C
-850 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2011-04-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP8-1623933-9
Carbon Film Resistors-Through Hole Cfr50; |Te Connectivity Neohm CFR50J750K
Stackpole ElectronicsCF18JT750K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 750kOhm 0.125W 1/8W
Stackpole ElectronicsCFM14JT750K
Res Carbon Film 750K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF18JT680K
Res Carbon Film 680K Ohm 5% 0.125W(1/8W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Yageo GroupCFR-25JR-52-820K
Res Carbon Film 820K Ohm 5% 1/4W -700ppm/ÝC AXL Thru-Hole Paper T/R
TE ConnectivityCFR100J680K
Res, 680K, 5%, 1W, Axial, Carbon Film; |Te Connectivity Neohm CFR100J680K

Descriptions

Descriptions of Stackpole Electronics PCF14JT750K provided by its distributors.

Res Carbon Film 750K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal AXL Panasert
Fixed Resistor, Carbon Film, 0.25W, 750000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount
PCF Series 0.25 W 750 kOhm ±5% 0 to -850 ppm/°C Carbon Film Resistor
Axial Radial Bend FIXED RESISTOR CF 0.091Diax0.236L 2.30mmx6.00mm 0.25W 1/4W 750kOhm 0/ -850ppm/C

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)