Stackpole Electronics MLF14FTC10K0

Res Thin Film 0204(1406) 10K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Paper T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics MLF14FTC10K0.

IHS

Datasheet11 pages3 years ago

Stackpole Electronics

Alternate Parts

Price @ 1000
$ 0.025
$ 0.033
Stock
9,000
123,649
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film, Thin Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-10-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Stackpole Electronics MLF14FTC10K0 provided by its distributors.

Res Thin Film 0204(1406) 10K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Paper T/R
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
RES, MELF, 0204, 10 Kohm, 1%, 50 ppm, 0.25W
10K¦¸ ¡À1% 250mW ¡À50ppm/¡æ 0204 3.5mm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)