Stackpole Electronics LWW1008JT4R7

Inductor Chip Wirewound 4700nH 5% 7.9MHz 18Q-Factor Ceramic 260mA 1008 Embossed T/R
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics LWW1008JT4R7.

IHS

Datasheet12 pages3 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.168
$ 0.286
Stock
5
26,263
Authorized Distributors
4
6
Inductance
4.7 µH
4.7 µH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
4 Ω
4 Ω
Q Factor
18
18
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-09-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Stackpole Electronics LWW1008JT4R7 provided by its distributors.

Inductor Chip Wirewound 4700nH 5% 7.9MHz 18Q-Factor Ceramic 260mA 1008 Embossed T/R
General Purpose Inductor, 4.7uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
FIXED IND 4.7UH 260MA 4 OHM SMD
1008, 5%, 4R7 Inductance (nH)

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)