What’s new: Find the right parts faster with our redesigned experience

Learn more

Stackpole Electronics LWW0805JTR27

Inductor Chip Wirewound 270nH 5% 100MHz 48Q-Factor Ceramic 350mA 0805 Embossed T/R

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics LWW0805JTR27.

IHS

Datasheet12 pages3 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.186
Stock
1
148,174
Authorized Distributors
4
6
Inductance
270 nH
270 nH
Tolerance
5 %
5 %
Current Rating
-
350 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1 Ω
1 Ω
Q Factor
48
38
Test Frequency
100 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Stackpole Electronics LWW0805JTR27 provided by its distributors.

Inductor Chip Wirewound 270nH 5% 100MHz 48Q-Factor Ceramic 350mA 0805 Embossed T/R
270 nH Unshielded Wirewound Inductor 350 mA 1Ohm Max 0805 (2012 Metric)
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
FIXED IND 270NH 350MA 1 OHM SMD

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)