Stackpole Electronics ASRM2JT10R0

Fixed Resistor, Metal Film, 2W, 10ohm, 4000V, 5% +/-Tol, -1800, 0ppm/Cel, Through Hole Mount
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics ASRM2JT10R0.

IHS

Datasheet9 pages3 years ago

Stackpole Electronics

Master Electronics

Alternate Parts

Price @ 1000
$ 0.227
$ 0.241
Stock
0
23,496
Authorized Distributors
4
6
Resistance
10 Ω
10 Ω
Mount
-
Axial, Through Hole
Case/Package
-
Axial
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
-
-1800 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2016-03-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Stackpole Electronics ASRM2JT10R0 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 10ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
RES, SURGE, 2W, 10 ohm, 5%

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)