Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ST-Ericsson ISP1563BM

USB Bus Controller, CMOS, PQFP100
Obsolete
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ST-Ericsson ISP1563BM.

IHS

Datasheet0 pages0 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-03-15
LTD Date2010-09-15

Descriptions

Descriptions of ST-Ericsson ISP1563BM provided by its distributors.

USB Bus Controller, CMOS, PQFP100
CONTROLLER, USB PCI HOST, 128LQFP; USB Type:USB PCI Host Controller; USB Version:2.0; Data Rate:480Mbps; No. of Ports:4; Supply Voltage Range:1.65V to 3.6V, 3V to 3.6V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LQFP; No. of Pins:128; SVHC:No SVHC (19-Dec-2011); Data Rate Max:480Mbps; No. of I/O's:60; Package / Case:LQFP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

ST-Ericsson has several brands around the world that distributors may use as alternate names. ST-Ericsson may also be known as the following names:

  • ST-Ericsson Inc
  • ST-Ericson
  • STZ
  • ST ERRISION
  • ST-ERIC
  • ST-ERICSSON INC (VA)
  • ST-ERICSSON-WIRELE
  • ST-ERICSSON (EOL)