Square D QOU2125

Circuit Breaker Miniature Thermal Magnetic Din Rail Mount 2P 125A 120/240VAC
$ 401.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QOU2125.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Country of OriginMexico
Introduction Date2020-11-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-07-30
LTD Date2026-07-30

Related Parts

SiemensBQ2B100H
Miniature Circuit Breaker, BQH Series, 100A, 2 Pole, 120/240V AC, 22kA at 120/240V AC
SiemensBQ2B090
Miniature Circuit Breaker, BQ Series, 90A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
SiemensBQ2B125
Miniature Circuit Breaker, BQ Series, 125A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
SiemensBQ2B100
Miniature Circuit Breaker, BQ Series, 100A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
SiemensBQ2B090H
Circuit Breaker; Therm/Mag; 2-Pole; 90A; 120/240VAC; 22; 000A IR (BQH); DIN-Rail

Descriptions

Descriptions of Square D QOU2125 provided by its distributors.

CIRCUIT BREAKER MINIATURE THERMAL MAGNETIC DIN RAIL MOUNT 2P 125A 120/240VAC
Miniature Circuit Breaker, QO Series, 125A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
CIRCUIT BREAKER, THERMAL MAGNETIC, 2P, 125A; Product Range:QO Series; Current Rating:125A; No. of Poles:2 Pole; Voltage Rating VDC:48VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:DIN Rail; Operating Voltage Max:240VAC RoHS Compliant: No
Square D Miniature Circuit Breaker, Type QOU Standard, 120/240 VAC, 125 A, 50/60 Hz Frequency, 10 kA Interrupt, Thermal/Magnetic Trip, 2 Pole, 1 ph, Toggle Actuator, Box Lug Connection, 12 to 2/0 AWG Wire, DIN Rail/Flush Mounting, 104 deg F, 2.95 in L x 1.5 in W x 4.45 in H Dimensions, Black

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD