Siemens BQ2B090H

Circuit Breaker; Therm/Mag; 2-Pole; 90A; 120/240VAC; 22; 000A IR (BQH); DIN-Rail
$ 707.677
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens BQ2B090H.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Related Parts

SiemensBQ2B100
Miniature Circuit Breaker, BQ Series, 100A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
SiemensBQ2B100H
Miniature Circuit Breaker, BQH Series, 100A, 2 Pole, 120/240V AC, 22kA at 120/240V AC
SiemensBQ2B080
Miniature Circuit Breaker, BQ Series, 80A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
SiemensBQ2B090
Miniature Circuit Breaker, BQ Series, 90A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
SiemensBQ2B070H
Miniature Circuit Breaker, BQH Series, 70A, 2 Pole, 120/240V AC, 22kA at 120/240V AC
SiemensBQ2B080H
Miniature Circuit Breaker, BQH Series, 80A, 2 Pole, 120/240V AC, 22kA at 120/240V AC

Descriptions

Descriptions of Siemens BQ2B090H provided by its distributors.

Circuit Breaker; Therm/Mag; 2-Pole; 90A; 120/240VAC; 22; 000A IR (BQH); DIN-Rail
Siemens Industry Inc Brkr Bqh 2P 120/240V 90A 22K
Siemens BQ2B090H, Siemens Low Voltage Molded Case Circuit Breakers General Purpose Mccbs - Type Bq, 2-Pole, 120/240Vac Are Circuit Protection Molded Case Circuit Breakers. 2-Pole Common-Trip Circuit Breaker Type Bqh. Rated 120/240V (090A) (Air 22 Ka). Special Features Load Side Lugs Are Included.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics