Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Square D QO115

Square D Mini circuit breaker, QO, 15A, 1 pole, 120/240VAC, 10kA, plug in
$ 16.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QO115.

IHS

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.04%

Supply Chain

Country of OriginUSA
Introduction Date2019-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling TechnologiesCTB-B-B-12
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 120A; 125VAC/50VD
EatonKD1-15
Supplementary Protector Hydraulic Magnetic Circuit Breaker
EatonKD1-12
Circuit Breaker Thermal Push Cur-Rtg 12A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC
Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC
Circuit Breaker Supplementary Protector 1Pole 15A 125VAC/250VAC/50VDC
Carling TechnologiesCMB-163-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 16A 125VAC to 250VAC

Descriptions

Descriptions of Square D QO115 provided by its distributors.

Square D Mini circuit breaker, QO, 15A, 1 pole, 120/240VAC, 10kA, plug in
Schneider Electric Thermal Magnetic Circuit Breaker; 1-Pole; 15A; 120/240VAC; Lever; Screw Terminal; UL 489
Thermal Magnetic Breaker 15 A 1P -
MINIATURE CIRCUIT BREAKER,1 POLE,15A, UNIT MOUNT,120/240VAC
1 Pole(s), 15A, 240VAC, 48VDC, Panel Mount
CIRCUIT BREAKER, THERMAL MAGNETIC, 1P, 15A; Product Range:QO Series; Current Rating:15A; No. of Poles:1 Pole; Voltage Rating VDC:48VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:Plug On; Voltage AC:240V RoHS Compliant: No
Square D QO115 Qo Miniature Circuit Breaker Brand: Square D. Part Number: QO115. Square D, QO115, 1-Pole Miniature Circuit Breaker, Standard, 120/240 V AC, 15 A, 50/60 Hz Frequency, 10 kA Interrupt, QO Frame, Thermal Magnetic Trip, 1 Pole, 1 ph, Pressure Plate Connection, 14 to 8 AWG Wire, Plug-On Mounting, 40 deg C, 3 in H x 0.75 in W x 2.91 in D Dimensions. Additional Description: SQD -QO115 MINIATURE CIRCUIT BREAKER 120/240V 15A. Catalog Description: Mini circuit breaker, QO, 15A, 1 pole, 120/240VAC, 10kA, plug in..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • QO115.