Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Square D QDL32100

PowerPact Q - molded case circuit breaker - 3- pole - 25 kA - 240 V - 100 A
$ 1,659.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QDL32100.

IHS

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMexico
Introduction Date2019-07-23
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Square D QDL32100 provided by its distributors.

PowerPact Q - molded case circuit breaker - 3- pole - 25 kA - 240 V - 100 A
Molded Case Circuit Breaker, POWERPACT Q Series, 100A, 3 Pole, 240V AC, 25kA at 240V AC
MOLDED CASE CIRCUIT BREAKER, 3-POLE, 240V 100A, QDL SERIES
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
3 Pole(s), 100A, 240VAC, Panel Mount
MLDD CASE CIRCUIT BR 240V 100A
MOLDED CASE CKT BREAKER, 3 POLE, 100A; P; MOLDED CASE CKT BREAKER, 3 POLE, 100A; Product Range:PowerPact Q Series; Current Rating:100A; No. of Poles:3 Pole; Voltage Rating VDC:-; Voltage Rating VAC:240V; Circuit Breaker Mounting:Unit Mount

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD