Square D MG24425

Circuit Breaker, Magnetic, Toggle, 1A, Din Rail, 1 Pole, 480/277VAC, 60 VDC, C Curve
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D MG24425.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet8 pages17 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago

Newark

element14

Related Parts

Sensata / AirpaxR11-2-1.00A-B06CV-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 1A 250VAC 65VDC 1 POLE ROCKER UL1077
Sensata / AirpaxAPL1-1-62-102
Circuit Breaker Magnetic Circuit Protectors 1Pole 1A
ABB ControlS201-C1
Circuit Breaker, 1-P, 1A/277VAC, C, UL1077 Recognized, 6KAIC, DIN Mount
Schneider ElectricGB2CB06
TESYS GB2 - THERMAL-MAGNETIC CIRCUIT BREAKER - 1P - 1 A - ID = 14 A
Sensata / AirpaxPP11-2-1.00A-XX-V
Circuit Breaker Magnetic Circuit Protectors 1Pole 1A 2-Pin
Schneider ElectricGB2CD06
CIRCUIT BREAKER ELECTRIC 1A 1P + N POLE THERMAL MAGNETIC GB2

Descriptions

Descriptions of Square D MG24425 provided by its distributors.

CIRCUIT BREAKER, MAGNETIC, TOGGLE,1A, DIN RAIL,1 POLE,480/277VAC,60 VDC, C CURVE
Push Button Control Station 101.6mm 91.9mm +60degC -25degC 89.7mm
1P IEC Supplementary Protector 1A 277VAC
MTD MULTI9 C60N SERIES SUPPLEMENTARY PROTECTOR UL 1077
Circuit Breaker, Thermal Magnetic, 1P, 1A; Product Range:multi 9 C60N Series; Current Rating:1A; No. Of Poles:1 Pole; Voltage Rating Vdc:60Vdc; Voltage Rating Vac:240Vac; Circuit Breaker Mounting:din Rail; Voltage Ac:240V Rohs Compliant: Yes

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MG 24425
  • MG-24425
  • MG24425.