Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Square D HU362

3 Pole Front Panel Mount Non-fused Switch Disconnector, 3NO, 60 A, 30 Hp
$ 356.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D HU362.

Newark

Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Square D HU362 provided by its distributors.

3 POLE FRONT PANEL MOUNT NON-FUSED SWITCH DISCONNECTOR, 3NO, 60 A, 30 HP
Schneider SWITCH NOT FUSIBLE HD 600V 60A 3P N
NON-FUSIBLE DISCONNECT SWITCH 3P 60A AMP 600V-AC/DC
SAFETY SWITCH, 3PST, 600V, 60A; No. of Poles:3 Pole; Contact Voltage AC Max:600V; Contact Current AC Max:60A; IP / NEMA Rating:NEMA 1; Switch Disconnector Terminal Style:-; Switch Disconnector Mountng Type:Surface Mount
Schneider Electric HU362 Safety Switch. Schneider Electric Safety Switch, Heavy Duty Non-Fusible Single Throw, Series, 600, Amperage Rating VAC/VDC, A 60, 25 hp, 60 hp, 30 hp, Phase, Number of Poles, 3 Wires, Short Circuit Current Rating, kA 200, Actuator Type, Enclosure Type, Surface Mount, Terminal Type, Dimensions, Steel, Color. Additional Description: SQD -HU362 SWITCH NOT FUSIBLE HD 600V 60A 3P NEMA1. Catalog Description: Safety switch, heavy duty, non fusible, 60A, 3 wire, 3 poles, 60hp, 600VAC/DC, Type 1.

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HU 362