Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Square D FH36040

Circuit Breaker; Molded Case; Fh Series; 3-POLE; 600V 40A
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D FH36040.

IHS

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Square D FH36040 provided by its distributors.

CIRCUIT BREAKER; MOLDED CASE; FH SERIES; 3-POLE; 600V 40A
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
3 Pole(s), 40A, 347VAC, Panel Mount
SQUARE D FH36040 Circuit Breaker, 40A, 3P, 600VAC, Lug, FH. More details: Circuit Breaker, Amps 40, Number of Poles 3, Circuit Breaker Type High Interrupting Capacity, AC Voltage Rating 600VAC, DC Voltage Rating 250VDC, For Use With I Line Panelboards, Series FH, Trip Type Thermal Magnetic, Terminal Connection Lug, Phase Connection ABC, Mounting Plug In Panelboard, Height 6 In., Width 4.5 In., Depth 4.1 In., Min. Wire Size 14 AWG (Cu), 12 AWG (Al), Max. Wire Size 1/0 AWG (Cu/Al), Instantaneous Trip Fixed, High Amp Trip Setting 850A, Low Amp Trip Setting 400A

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD