Descriptions of Square D FAL22100 provided by its distributors.
SQUARE D FAL22100 Circuit Breaker, 100A, 2P, 240VAC, Lug, FAL. More details: Circuit Breaker, Amps 100, Number of Poles 2, Circuit Breaker Type Standard, AC Voltage Rating 240VAC, DC Voltage Rating 250VDC, For Use With -, Series FAL, Trip Type Thermal Magnetic, Terminal Connection Lug, Phase Connection -, Mounting Free Standing, Height 6 In., Width 3 In., Depth 4.1 In., Min. Wire Size 14 AWG (Cu), 12 AWG (Al), Max. Wire Size 1/0 AWG (Cu/Al), Instantaneous Trip Fixed, High Amp Trip Setting 1700A, Low Amp Trip Setting 900A, Frame Size 100A/FA