Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Square D FA34040

Circuit Breaker; Molded Case; Fa Series; 3-POLE; 480V 40A
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D FA34040.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Supply Chain

Introduction Date2025-05-07
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-07-12

Descriptions

Descriptions of Square D FA34040 provided by its distributors.

CIRCUIT BREAKER; MOLDED CASE; FA SERIES; 3-POLE; 480V 40A
Thermal Circuit Breaker
SQUARE D FA34040 Circuit Breaker, 40A, 3P, 480VAC, Lug, FA. More details: Circuit Breaker, Amps 40, Number of Poles 3, Circuit Breaker Type Standard, AC Voltage Rating 480VAC, DC Voltage Rating 250VDC, For Use With I Line Panelboards, Series FA, Trip Type Thermal Magnetic, Terminal Connection Lug, Phase Connection ABC, Mounting Plug In Panelboard, Height 6 In., Width 4.5 In., Depth 4.1 In., Min. Wire Size 14 AWG (Cu), 12 AWG (Al), Max. Wire Size 1/0 AWG (Cu/Al), Instantaneous Trip Fixed, High Amp Trip Setting 850A, Low Amp Trip Setting 400A, Frame Size 100A/FA

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD