Descriptions of Square D FA24020AB provided by its distributors.
2 Pole(s), 20A, 480VAC, 480VDC, Panel Mount
SQUARE D FA24020AB Circuit Breaker, 20A, 2P, 480VAC, Lug, FA. More details: Circuit Breaker, Amps 20, Number of Poles 2, Circuit Breaker Type Standard, AC Voltage Rating 480VAC, DC Voltage Rating 250VDC, For Use With I Line Panelboards, Series FA, Trip Type Thermal Magnetic, Terminal Connection Lug, Phase Connection AB, Mounting Plug In Panelboard, Height 6 In., Width 3 In., Depth 4.1 In., Min. Wire Size 14 AWG (Cu), 12 AWG (Al), Max. Wire Size 4 AWG (Cu/Al), Instantaneous Trip Fixed, High Amp Trip Setting 600A, Low Amp Trip Setting 275A, Frame Size 100A/FA