Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Square D 9080MH339

TERMINAL BLOCK MOUNTING TRACK 39.37IN M | Schneider Electric 9080MH339
$ 33.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 9080MH339.

Newark

Datasheet28 pages36 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+661%

Descriptions

Descriptions of Square D 9080MH339 provided by its distributors.

TERMINAL BLOCK MOUNTING TRACK 39.37IN M | Schneider Electric 9080MH339
DIN MOUNTING RAIL, 35MM, STEEL; Accessory Type:DIN Mounting Rail; For Use With:IEC Type Industrial Control Relays; TeSys D-Line, K-Line, and SK-Line; Length:1m; Height:7.5mm; Width:35mm; Rail Material:Steel; Fixing Cente
Square D 9080MH339 Terminal Block Mounting Track Brand: Square D. Part Number: 9080MH339. Square D, 9080MH339, Mounting Track, DIN Rail, 39.37 in Length, 1.38 in Width, 0.29 in Height, Galvanized Steel, For Use With: 9080M Terminal Block. Additional Description: SQD -9080MH339 TERMINAL BLOCK MOUNTING TRACK 39.37IN M 35mm x 7.5mm SLOTTED 1PC=1M. Catalog Description: Terminal block, Linergy, mounting track, 35mm DIN rail, with slotted mounting holes, 39.37 inches long..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9080 MH 339
  • 9080-MH339