Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Square D 9001BW92Y

Pendant Station, 2 mechanically interlocked push buttons, NO contacts, UP DOWN, yellow
$ 126.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 9001BW92Y.

Newark

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Square D 9001BW92Y provided by its distributors.

Pendant Station, 2 mechanically interlocked push buttons, NO contacts, UP DOWN, yellow
SWITCH, PENDANT STATION, SPST-NO/SPST-NC, 5A; Product Range: Harmony 9001B Series; No. of Ways: 1; Switching Capacity: 5A; Contact Configuration: SPST-NO, SPST-NC; Colour: Yellow; Switch Features: Up-Down 77R3323
Square D (Schneider Electric) 9001BW92Y Pendant Control Station Brand: Square D. Part Number: 9001BW92Y. Square D Harmony Pendant Control Station, Type BW, Series: 9001B, 600 V AC, 5 A, 2 Operators, 1NO-1NC Contact Configuration, Momentary Contact Form, 5 A 600 V AC Contact, Legend: Up-Down, NEMA 1/3/3R/4/4X NEMA Rating, Panel Mounting, Plastic/Polycarbonate, Yellow, 4.25 in H x 2.76 in W x 3.6 in D Dimensions. Additional Description: SQD -9001BW92Y PENDANT STATION 600VAC 5A T-BW. Catalog Description: Pendant Station, 2 mechanically interlocked push buttons, NO contacts, UP DOWN, yellow enclosure, 600 VAC 5 A..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9001-BW92Y