Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Square D 8910DPA93V02

Contactor; Definite Purpose; 3PST-NO; 90A; Ctrl-V 120AC; 30HP@230VAC, 50HP@460/575VAC
$ 405.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 8910DPA93V02.

Newark

Datasheet16 pages36 years ago
Datasheet16 pages36 years ago

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+46.31%

Supply Chain

Introduction Date2025-09-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Square D 8910DPA93V02 provided by its distributors.

Contactor; Definite Purpose; 3PST-NO; 90A; Ctrl-V 120AC; 30HP@230VAC, 50HP@460/575VAC
Definite Purpose Contactor Type DPA, 90A, 3-Poles, 110 VAC 50HZ, 120 VAC 60Hz
Definite Purpose Magnetic Contactor, 120V AC, 3 P, Non-Reversing, 3 Phase, Box Lug & Quick Connect
Schneider Electric Definite Purpose Contactor; 90A; 120VAC Coil Voltage; 3-Pole; 3 NO; Open Type; Panel Mount
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
CONTACTOR 600VAC 90AMP DPA +OPTI
CONTACTOR, 3PST-NO, 120VAC, 90A, PANEL; Load Current Inductive:90A; Relay Mounting:Panel; Operating Voltage:600VAC; Contact Configuration:3PST-NO; No. of Poles:3 Pole; Switching Power AC3:50hp; Switching Current AC1:120A RoHS Compliant: No

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8910-DPA93V02