Descriptions of Square D 8910DPA43V09 provided by its distributors.
Definite Purpose Contactor Type DPA, 40A, 3-Poles, 220 VAC 50HZ, 208-240 VAC 60Hz
CONTACTOR, 3PST-NO, 240VAC, 40A, PANEL; Load Current Inductive:40A; Relay Mounting:Panel; Operating Voltage:600VAC; Contact Configuration:3PST-NO; No. of Poles:3 Pole; Switching Power AC3:20hp; Switching Current AC1:50A; Coil Type:ACRoHS Compliant: No
Square D 8910DPA43V09 Definite Purpose Contactor Brand: Square D. Part Number: 8910DPA43V09. Square D Definite Purpose Contactor, 3-Phase Electromechanical Type DPA, Series: 8910, 208/220/240 VAC Coil, 40 A Maximum Load Current, Coil Power Rating: 3 hp at 115 VAC/7.5 hp at 230 VAC/10 hp at 230 VAC/20 hp at 460 VAC/25 hp at 575 VAC, 3 Pole, 50/60 Hz, Non-Reversing Contact, 3NO, 600 VAC Contact, Binding Head Screw, Quick-Connect Terminal, Open, 500000 cycles Mechanical/200000 cycles Electrical cycles Operating Cycles, 32 to 149 deg F Operating, DIN Track/Panel Mount, 2.5 in W x 3.12 in D. Additional Description: SQD -8910DPA43V09 CONTACTOR 600VAC 40AMP DPA +OPTIONS. Catalog Description: Contactor, Definite Purpose, 40A, 3 pole, 25HP at 575VAC, 3 phase, 208/240VAC 60Hz 220VAC 50Hz coil, open..