Descriptions of Square D 8910DPA33V02 provided by its distributors.
CONTACTOR, 3PST-NO, 120VAC, 30A, PANEL; Load Current Inductive:30A; Relay Mounting:Panel; Operating Voltage:600VAC; Contact Configuration:3PST-NO; No. of Poles:3 Pole; Switching Power AC3:15hp; Switching Current AC1:40A; Coil Type:ACRoHS Compliant: No
Square D 8910DPA33V02 Definite Purpose Contactor Brand: Square D. Part Number: 8910DPA33V02. Square D, 8910DPA33V02, Definite Purpose Contactor, Electro-Mechanical, Series: 8910DPA, 110/120 V AC Coil, 30 A Maximum Load Current, 2 hp at 115 VAC/5/10 hp at 230 VAC/15 hp at 460 VAC/20 hp at 575 VAC Coil, 3 Pole, 50/60 Hz Frequency, Non-Reversing Contact, 3NO Contact Configuration, 600 VAC Contact, Quick-Connect/Binding Head Screw Connection, Open Enclosure, 500000 Cycles Operating Cycles, 0 to 65 deg C Operating, Panel Mounting, 60.2 mm H x 76 mm W x 82.5 mm D Dimensions. Additional Description: SQD -8910DPA33V02 CONTACTOR 600VAC 30AMP DPA +OPTIONS. Catalog Description: Contactor, Definite Purpose, 30A, 3 pole, 20HP at 575VAC, 3 phase, 110/120VAC 50/60Hz coil, open..