Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Square D 8501XO80V02

Power Relay 110/120VAC 5ADC/10AAC 8PST-NO(56.64x131.1x88.9)mm

$ 319.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 8501XO80V02.

IHS

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.05%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-19
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-08-04

Descriptions

Descriptions of Square D 8501XO80V02 provided by its distributors.

Power Relay 110/120VAC 5ADC/10AAC 8PST-NO(56.64x131.1x88.9)mm
NEMA CONTROL RELAY, TYPE X, 8 NO CONTACTS, 10 A, 600 VAC, WITH 110 /120 VAC
Electromechanical Relay 110/120VAC 5ADC/10AAC 8PST-NO (( 56.64mm 131.1mm 88.9mm)) Panel Control Relay
RELAY 600VAC 10AMP NEMA +OPTIONS ROHS COMPLIANT: YES
NEMA Control Relay, 8NO, 110/120VAC, 10A
8501 Industrial Control Relay, 110V
Square D 8501XO80V02 Nema Control Relay Brand: Square D. Part Number: 8501XO80V02. Square D NEMA Control Relay, Type X, Series: 8501, 5/10 A, 50/60 Hz Frequency, 110/120 V AC Coil, 8NO 8 Form A Contact Form, 10 A at 600 VAC Contact, 8 Pole, Panel Mounting, Screw Clamp Terminal, -40 to 160 deg F, 2.23 in W x 5.16 in D x 3.5 in H Dimensions. Additional Description: SQD -8501XO80V02 RELAY 600VAC 10AMP NEMA +OPTIONS. Catalog Description: NEMA Control Relay, Type X, machine tool, 10A resistive at 600 VAC, 8 normally open contacts, 110/120 VAC 50/60 Hz coil..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8501-XO80V02