Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Square D 8501RSD34V53

Power Relay; 14 Pin; 24 VDC; 4PDT; Socket Mount; 5A; 240 VAC; QC Tabs; 8501R Series
$ 75.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 8501RSD34V53.

IHS

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.59%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Square D 8501RSD34V53 provided by its distributors.

Power Relay; 14 Pin; 24 VDC; 4PDT; Socket Mount; 5A; 240 VAC; QC Tabs; 8501R Series
Electromechanical Relay 24VDC 5A 4PDT (( Socket Miniature Relay
RELAY, 4PDT, 30VDC, 5A; Contact Configuration:4PDT; Coil Voltage:24VDC; Contact Current:5A; Product Range:8501R Series; Relay Mounting:Socket; Coil Type:DC; Contact Voltage VAC:240V; Relay Terminals:Quick Connect; Coil R
RELAY, MINIATURE, 4PDT, 24VDC, 5A, SOCKET; Contact Configuration:4PDT; Relay Mounting:Socket; Coil Type:DC; Coil Voltage VDC Nom:24V; Contact Current Max:5A; Contact Voltage AC Nom:240V; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8501-RSD-34V53