Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Square D 2510MBW12

Manual Starter, Nema 4 Stainless Steel, 3P, Size M0, No Indicator, 600VAC
$ 809.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 2510MBW12.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-71.43%

Supply Chain

Introduction Date2023-12-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Square D 2510MBW12 provided by its distributors.

MANUAL STARTER, NEMA 4 STAINLESS STEEL, 3P, SIZE M0, NO INDICATOR, 600VAC
Manual Motor Starter, NEMA M-0, 3 P, 3 Phase, Push Button, 18 A
Integral Horsepower Manual Starter,
MANUAL STARTER, NON-REVERSING, 3-PHASE;
Square D 2510MBW12 Manual Starter. Square D Manual Starter, Type M Integral Horsepower, Series: 2510M, 600 VAC, 18 A, 5 hp Motor, 3 Pole, Manual Reset, 3 ph, Pressure Wire Clamp Connection, Non-Reversing Action, Thermal Melting Alloy Overload Relay, Pushbutton Control, NEMA 3/4/4X/M-0 Enclosure, Stainless Steel, 5.78 in W x 5.76 in D x 10.92 in H Dimensions. Additional Description: SQD -2510MBW12 MANUAL STARTER 600VAC. Catalog Description: Manual starter, integral horsepower, NEMA M0, 600VAC, 3 pole, 5HP at 380/575VAC, 3 phase, no indicator, NEMA 4/4X.

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2510-MBW12