Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SPC SPC15287

Telephone Adapter; Convert From: PCB Thru Hole; Convert To: RJ-45; Contact Material: Brass; Contact Plating: Gold;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SPC15287. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC SPC15287.

element14

Datasheet1 page20 years ago

Descriptions

Descriptions of SPC SPC15287 provided by its distributors.

Telephone Adapter; Convert From:PCB Thru Hole; Convert To:RJ-45; Contact Material:Brass; Contact Plating:Gold; Body Color:Green ;RoHS Compliant: Yes
ADAPTER, DB-25 MALE-RJ45; Connector Type:Adapter; Convert From Connector:D Sub; Convert From Positions:25; Convert From Gender:Plug; Convert To Connector:RJ45; Convert To Positions:8; Convert To Gender:Jack; Contact Material:Brass

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp