Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SPC 555

Lamps, Incandescent; Supply Voltage: 6.3VDC; Lamp Base Type: Wedge; Power Rating: 1.575W; Bulb Size: T-3 1/4; Length:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC 555.

element14

Datasheet1 page25 years ago

Descriptions

Descriptions of SPC 555 provided by its distributors.

Lamps, Incandescent; Supply Voltage:6.3VDC; Lamp Base Type:Wedge; Power Rating:1.575W; Bulb Size:T-3 1/4; Length:27mm; Luminous Intensity (MSCP):0.9; Current Rating:0.25A; Average Rated Bulb Life:3000h; Bulb Length (MOL):1.06"

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 555.