Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SparkFun WRL-15663

SparkFun Thing Plus - ESP32 WROOM
$ 24.22

Price and Stock

Inventory History

3 month trend:
+10.48%

Descriptions

Descriptions of SparkFun WRL-15663 provided by its distributors.

SparkFun Thing Plus - ESP32 WROOM
RS APAC
ESP32 Development Board
EVAL BOARD FOR CC2430
Family Name = Thing / Width mm = 23 / Interfaces = GPIO / Interfaces = Wi-Fi / Interfaces = Bluetooth / Interfaces = I²C / Interfaces = Micro USB / Interfaces = JST / Length mm = 60 / Memory Type = Flash / Memory Type = RAM / Memory Size MB = 16 / Supply Voltage Min. V = 2.3 / Supply Voltage Max. V = 3.6 / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth / Program Memory KB = 520 / Product Type = Development Board

Manufacturer Aliases

SparkFun has several brands around the world that distributors may use as alternate names. SparkFun may also be known as the following names:

  • SparkFun Electronics
  • UWE ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • WRL15663