Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SparkFun DEV-16885

ATP Carrier Board With M.2 Connector

$ 20.505

Price and Stock

Inventory History

3 month trend:
-23.53%

Descriptions

Descriptions of SparkFun DEV-16885 provided by its distributors.

ATP Carrier Board With M.2 Connector
Family Name = Arduino / Width mm = 84 / Interfaces = SWD / Interfaces = Analogue / Interfaces = Digital / Interfaces = I²C / Interfaces = I²S / Interfaces = USB-C / Interfaces = USB / Interfaces = MicroSD / Interfaces = M.2 / Interfaces = CAN / Interfaces = SPI / Interfaces = UART / Interfaces = GPIO / Interfaces = PWM / Length mm = 56 / Kit Contents = MicroMod Carrier Board, M2.5x3mm Screw, Battery for RTC / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 6 / Product Type = Development Board

Manufacturer Aliases

SparkFun has several brands around the world that distributors may use as alternate names. SparkFun may also be known as the following names:

  • SparkFun Electronics
  • UWE ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEV16885