Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SparkFun DEV-15442

Eval Board For APOLLO3

$ 33.25

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of SparkFun DEV-15442 provided by its distributors.

EVAL BOARD FOR APOLLO3
Program Memory kB = 384 / Wireless Connectivity = Bluetooth / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 3.3 / Interfaces = GPIO / Interfaces = UART / Interfaces = SPI / Interfaces = ADC / Interfaces = I²C / Interfaces = JST / Interfaces = PDM / Interfaces = Bluetooth / Interfaces = PWM / Width mm = 60 / Product Type = Development Board / Memory Size MB = 1 / Memory Type = RAM / Memory Type = Flash / Length mm = 107 / Family Name = Arduino

Manufacturer Aliases

SparkFun has several brands around the world that distributors may use as alternate names. SparkFun may also be known as the following names:

  • SparkFun Electronics
  • UWE ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEV15442