Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SparkFun DEV-12640

Pro Micro ATMEGA32U4 5V/16MHZ
$ 25.13

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download SparkFun DEV-12640 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of SparkFun DEV-12640 provided by its distributors.

PRO MICRO ATMEGA32U4 5V/16MHZ
Family Name = Development Boards / Width mm = 33 / Interfaces = ADC / Interfaces = PWM / Interfaces = Serial / Interfaces = Micro USB / Length mm = 18 / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 12 / Product Type = Development Board

Manufacturer Aliases

SparkFun has several brands around the world that distributors may use as alternate names. SparkFun may also be known as the following names:

  • SparkFun Electronics
  • UWE ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEV12640